Schneider SR3NET01BD technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | Zelio Logic |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3NET01BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
