Schneider SR3XT101B technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 110mm |
| Manufacturer Series | SR3B-B Smart Relay |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Packaging | Bulk |
| Size | 3.5mm |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3XT101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.