Schneider SR3XT101JD technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 107.6mm |
| Manufacturer Series | Zelio Logic 2 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3XT101JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.