Schneider SR3XT61JD technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 110mm |
| Manufacturer Series | SR3B261JD Smart Relays |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3XT61JD to view detailed technical specifications.
No datasheet is available for this part.