Schneider SSR230DIN-DC22 technical specifications.
| Current Rating | 30A |
| Depth | 80mm |
| Height | 97.7mm |
| Input Type | DC |
| Length | 22.4mm |
| Load Current | 30A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, DIN Rail |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR230DIN-DC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
