Schneider SSR245DIN-DC45 technical specifications.
| Depth | 78.7mm |
| Height | 106.7mm |
| Length | 45.5mm |
| Load Current | 45A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR245DIN-DC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
