Schneider SU032A technical specifications.
| Depth | 89mm |
| Length | 527mm |
| Mount | Rack |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SU032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
