Schneider SURT192RMXLBP3U technical specifications.
| Capacity | 1920ah |
| Mount | Rack |
| Termination | PCB |
| Voltage Rating | 192V |
| Weight | 90.91kg |
| RoHS | Compliant |
Download the complete datasheet for Schneider SURT192RMXLBP3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.