Schneider SURT192XLBP technical specifications.
| Depth | 130mm |
| Height | 130mm |
| Length | 432mm |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Weight | 90.9kg |
| Width | 660mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SURT192XLBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
