Schneider SYA4K8RMI technical specifications.
| Depth | 690mm |
| Height | 570mm |
| Interface | RS-232 |
| Weight | 134kg |
| Width | 470mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SYA4K8RMI to view detailed technical specifications.
No datasheet is available for this part.