Schneider SYA8K16I technical specifications.
| Depth | 726mm |
| Height | 937mm |
| Interface | RS-232 |
| Weight | 220kg |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SYA8K16I to view detailed technical specifications.
No datasheet is available for this part.