Schneider SYA8K16RMI technical specifications.
| Depth | 690mm |
| Height | 840mm |
| Interface | RS-232 |
| Weight | 199kg |
| Width | 470mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SYA8K16RMI to view detailed technical specifications.
No datasheet is available for this part.