Schneider SYBFXR3RMI technical specifications.
| Depth | 686mm |
| Height | 215mm |
| Weight | 27kg |
| Width | 472mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SYBFXR3RMI to view detailed technical specifications.
No datasheet is available for this part.