Schneider SYBT5 technical specifications.
| Package/Case | Module |
| Depth | 140mm |
| Height | 140mm |
| Length | 210mm |
| Termination | SMD/SMT |
| Weight | 71.165lb |
| Width | 546mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SYBT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.