Schneider TE10A/16A/240V/4mA20/PA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Output Range | 4 ? 20 mA |
| RoHS | Compliant |
Download the complete datasheet for Schneider TE10A/16A/240V/4mA20/PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.