Schneider TE10S/16A/240V/LGC/ENG/-/-/NOF technical specifications.
| Depth | 93mm |
| Height | 115mm |
| Length | 35mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Schneider TE10S/16A/240V/LGC/ENG/-/-/NOF to view detailed technical specifications.
No datasheet is available for this part.