Schneider TM200HSC206DT technical specifications.
| Package/Case | Module |
| Depth | 93.1mm |
| Input Type | DC |
| Length | 94.5mm |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 4 |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM200HSC206DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.