Schneider TM221C16R technical specifications.
| Package/Case | 100 |
| Manufacturer Series | Modicon M221 |
| Mount | DIN Rail, Panel |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | RELAY, Digital |
| Reach SVHC Compliant | Unknown |
| Series | Modicon M221 Series |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM221C16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
