Schneider TM221M32TK technical specifications.
| Manufacturer Series | Modicon M221M |
| Mount | DIN Rail, Panel |
| Number of I/Os | 32 |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Output Type | Digital |
| Reach SVHC Compliant | Unknown |
| Series | Modicon M221 Series |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM221M32TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
