Schneider TM238LDA24DR technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Input Type | DIGITAL |
| Length | 118mm |
| Manufacturer Series | Modicon M238 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Inputs | 14 |
| Output Type | Digital |
| Width | 157mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM238LDA24DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.