Schneider TM258LF42DT technical specifications.
| Package/Case | Module |
| Depth | 85mm |
| Input Type | DIGITAL |
| Length | 175mm |
| Manufacturer Series | Modicon M258 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of Inputs | 26 |
| Number of Outputs | 16 |
| Output Current | 4mA |
| Output Type | Digital |
| RoHS Compliant | Yes |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM258LF42DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.