Schneider TM2ALM3LT technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Depth | 94.5mm |
| Input Type | ANALOG |
| Length | 95.6mm |
| Manufacturer Series | Modicon M238, Twido Series |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | Analog |
| DC Rated Voltage | 24V |
| Width | 27.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2ALM3LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.