Schneider TM2AMI2LT technical specifications.
| Package/Case | Module |
| Current Rating | 30mA |
| Depth | 87.5mm |
| Length | 150mm |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Output Type | RELAY |
| DC Rated Voltage | 24V |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2AMI2LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.