Schneider TM2AMI4LT technical specifications.
| Package/Case | Module |
| Current Rating | 60mA |
| Depth | 3.5inch |
| Length | 0.9inch |
| Manufacturer Series | Modicon M238 |
| Mount | DIN Rail |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2AMI4LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
