Schneider TM2AMM6HT technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Length | 70mm |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Series | TM2 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2AMM6HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.