Schneider TM2AMO1HT technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Depth | 94.5mm |
| Length | 95.6mm |
| Manufacturer Series | Modicon M238, Twido Series |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Type | RELAY |
| DC Rated Voltage | 24V |
| Width | 27.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2AMO1HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.