Schneider TM2AVO2HT technical specifications.
| Package/Case | Module |
| Current Rating | 60mA |
| Depth | 3.5inch |
| Length | 0.9inch |
| Manufacturer Series | Modicon M238 |
| Mount | DIN Rail |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| DC Rated Voltage | 24V |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2AVO2HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
