Schneider TM2DAI8DT technical specifications.
| Approvals | UL, CSA, CE, IEC, EN, NEMKO |
| Package/Case | Module |
| Current Rating | 7.5mA |
| Depth | 70mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 120V |
| Overall Depth | 70mm |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2DAI8DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.