Schneider TM2DDI16DK technical specifications.
| Approvals | UL, CSA, CE, IEC, EN, NEMKO |
| Package/Case | Module |
| Current Rating | 35mA |
| Depth | 81.3mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Primary Type | MODULE |
| DC Rated Voltage | 24V |
| Width | 21.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2DDI16DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.