Schneider TM2DDI32DK technical specifications.
| Package/Case | Module |
| Current Rating | 65mA |
| Depth | 94.5mm |
| Input Type | DIGITAL |
| Length | 92.3mm |
| Manufacturer Series | Twido Series |
| Mount | DIN Rail |
| Number of Inputs | 32 |
| Output Type | RELAY |
| DC Rated Voltage | 24V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2DDI32DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
