Schneider TM2DDO16UK technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Depth | 87.5mm |
| Length | 150mm |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Output Type | RELAY |
| DC Rated Voltage | 24V |
| Width | 94.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2DDO16UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.