Schneider TM2DDO32TK technical specifications.
| Package/Case | Module |
| Current Rating | 400mA |
| Depth | 94.5mm |
| Length | 92.3mm |
| Manufacturer Series | Modicon M238, Twido Series |
| Mount | DIN Rail |
| Number of Outputs | 32 |
| Output Current | 400mA |
| Output Type | Digital, RELAY |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2DDO32TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.