Schneider TM2DDO8TT technical specifications.
| Approvals | UL, CSA, CE, IEC, EN, NEMKO |
| Package/Case | Module |
| Current Rating | 500mA |
| Depth | 94.5mm |
| Length | 95.6mm |
| Manufacturer Series | Modicon M238, Twido Series |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | Digital |
| Primary Type | MODULE |
| DC Rated Voltage | 24V |
| Width | 27.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2DDO8TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.