Schneider TM2DMM8DRT technical specifications.
| Approvals | UL, CSA, CE, IEC, EN, NEMKO |
| Package/Case | Module |
| Current Rating | 7A |
| Depth | 70mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | Modicon M238, Twido Series |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | Digital, RELAY |
| DC Rated Voltage | 24V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2DMM8DRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
