
Schneider TM3AI4 technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Modicon TM3 Series |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3AI4 to view detailed technical specifications.
No datasheet is available for this part.
