Schneider TM3AQ2 technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Type | Voltage |
| Reach SVHC Compliant | Unknown |
| Series | Modicon TM3 Series |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3AQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
