The TM3DI16K module features 16 channels and 16 inputs, with a package case of module and a mount type of panel. It measures 90mm in length and 70mm in depth, with a width of 17.6mm. The module is compliant with RoHS regulations and is part of the Modicon TM3 Series.
Schneider TM3DI16K technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Modicon TM3 Series |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DI16K to view detailed technical specifications.
No datasheet is available for this part.