
The TM3DM24R is a 24-channel relay module from Schneider, featuring 2A output current and panel mount design. It measures 70mm in depth, 90mm in length, and 39.1mm in width. The module is part of the Modicon TM3 Series and is compliant with RoHS regulations. It has 16 inputs and 8 outputs, with 24 I/O channels in total.
Schneider TM3DM24R technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 24 |
| Number of I/Os | 24 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Modicon TM3 Series |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DM24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.