
SCHNEIDER ELECTRIC TM3DM8R DIGITAL I/O MODULE, TM3, 4 I/P & 4 O/P
Schneider TM3DM8R technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Modicon TM3 Series |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DM8R to view detailed technical specifications.
No datasheet is available for this part.