Schneider TM3DQ32TK technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 32 |
| Number of Outputs | 32 |
| Output Current | 100mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Modicon TM3 Series |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DQ32TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
