
The TM3DQ8RG is an 8-channel relay module from Schneider, featuring 2A output current and panel mount design. It is part of the Modicon TM3 Series and meets RoHS compliance requirements. The module measures 70mm in depth, 90mm in length, and 23.6mm in width.
Schneider TM3DQ8RG technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Modicon TM3 Series |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DQ8RG to view detailed technical specifications.
No datasheet is available for this part.