Schneider TM3DQ8U technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Number of Outputs | 8 |
| Output Current | 500mA |
| RoHS Compliant | Yes |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DQ8U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.