Schneider TM5C24D18T technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 99mm |
| Manufacturer Series | TM5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 24 |
| Number of Outputs | 18 |
| Output Current | 9A |
| RoHS Compliant | Yes |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM5C24D18T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.