Schneider TM5SAO4H technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 99mm |
| Manufacturer Series | TM5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Current | 20mA |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM5SAO4H to view detailed technical specifications.
No datasheet is available for this part.