Schneider TM5SDI6U technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 99mm |
| Manufacturer Series | TM5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 6 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM5SDI6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.