Schneider TM5SPS3 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 99mm |
| Manufacturer Series | TM5 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM5SPS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.