Schneider TMC2AQ2V technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Manufacturer Series | Modicon M221 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 2 |
| Output Current | 20mA |
| Reach SVHC Compliant | Unknown |
| Series | Modicon M221 Series |
| RoHS | Compliant |
Download the complete datasheet for Schneider TMC2AQ2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.