Schneider TMC2HOIS01 technical specifications.
| Current Rating | 20mA |
| Manufacturer Series | Modicon M221 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 2 |
| Output Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Schneider TMC2HOIS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.