Legacy TSX17 micro PLC family (Telemecanique brand by Schneider Electric) featuring AC-powered base units with integrated relay I/O options, internal 24 VDC supply for field devices, and RS‑485 programming interface. Representative models include TSX1712028 (20 relay I/O) and TSX1723428 (34 relay I/O).
Schneider TSX17 technical specifications.
| Supply voltage range | 110–240 (50/60 Hz)VAC |
| Input current (typical) | 0.25 at 110–240 VACA |
| Internal auxiliary supply output | 24VDC |
| Integrated digital I/O (model option) | 20 relay I/O (TSX1712028) or 34 relay I/O (TSX1723428) |
| Programming interface | RS‑485 (requires RS‑232/RS‑485 converter; cable ref. TSX17 ACC PC) |
| Discrete input types (variants) | 24 VDC or 110 VAC, depending on model |
| Discrete output types (variants) | Relay or transistor, depending on model |
| Network expansion (option) | FIPWAY module TSXFPG10 (must be last in extension chain) |
| Discontinuation date (example model TSX1723428) | 2011-05-05 (end-of-service 2012-12-31) |
| Discontinuation date (example model TSX1712028) | 2022-07-27 |
Download the complete datasheet for Schneider TSX17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.