
Schneider TSX3710164DTK1 technical specifications.
| Package/Case | Module |
| Depth | 152mm |
| Length | 151mm |
| Manufacturer Series | TSX 37 10 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Width | 282.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider TSX3710164DTK1 to view detailed technical specifications.
No datasheet is available for this part.
